XBLW XBL6288Q
| Manufacturer | XBLWAsian Brands |
| MPN | XBL6288Q |
| LCSC Part # | C42415938 |
| Packaging | QFN-24-EP(4x4) |
| Customer # | |
| Key Attributes | Three-phase high and low side power MOSFET/IGBT driver chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | XBLW | |
| Packaging | QFN-24-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~20V | |
| Driven Configuration | Three Phase;High Side;Low Side | |
| Current - Output Low(IOL) | 1.8A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBL6288Q is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. Fabricated using a process compatible with both high and low voltages, it integrates both high-side and low-side gate drive circuits on a single chip, with independent high-side and low-side referenced output channels. The logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V. The outputs feature high-current pulse capability and shoot-through-proof dead-time logic. The floating channel can be used to drive a high-side N-channel power MOSFET, with a maximum floating supply voltage of 250V. The IC is available in a QFN24 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating high-side channel max operating voltage +250V (bootstrap operation)
- Compatible with 3.3/5V input logic
- dV/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage range 8V to 20V
- High- and low-side UVLO: high-side UVLO positive threshold 7.1V, negative threshold 6.9V; low-side UVLO positive threshold 7V, negative threshold 6.6V
- Cross-conduction prevention dead-time logic, dead time set to 200ns
- Propagation delay characteristics: turn-on/turn-off delay Ton/Toff = 150ns/120ns, delay matching less than 50ns
- Wide temperature range -40~125°C
- Output stage source/sink current capability 1.5A/1.8A
- RoHS compliant
Applications
- Motor control
- Air conditioners
- Washing machines
- General-purpose inverters
- Micro-inverter drives
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers | |
| Manufacturer | XBLW | |
| Packaging | QFN-24-EP(4x4) | |
| Input Logic Level - Low | - | |
| Low Level Delay Time | - | |
| High Level Delay Time | - | |
| Quiescent Current | 230uA | |
| Input Logic Level - High | - | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 8V~20V | |
| Driven Configuration | Three Phase;High Side;Low Side | |
| Current - Output Low(IOL) | 1.8A | |
| Rise Time | 30ns | |
| Fall Time | 30ns | |
| Features | Under Voltage Protection;Dead-time control;Interleaved conduction protection | |
| Current - Output High(IOH) | 1.5A | |
| Load Type | MOSFET |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The XBL6288Q is a high-voltage, high-speed power MOSFET high- and low-side gate driver IC. Fabricated using a process compatible with both high and low voltages, it integrates both high-side and low-side gate drive circuits on a single chip, with independent high-side and low-side referenced output channels. The logic input levels are compatible with CMOS or LSTTL logic outputs down to 3.3V. The outputs feature high-current pulse capability and shoot-through-proof dead-time logic. The floating channel can be used to drive a high-side N-channel power MOSFET, with a maximum floating supply voltage of 250V. The IC is available in a QFN24 package and operates over a temperature range of -40°C to 125°C.
Features
- Floating high-side channel max operating voltage +250V (bootstrap operation)
- Compatible with 3.3/5V input logic
- dV/dt immunity up to ±50 V/ns
- Vs negative bias capability down to -9V
- Gate drive voltage range 8V to 20V
- High- and low-side UVLO: high-side UVLO positive threshold 7.1V, negative threshold 6.9V; low-side UVLO positive threshold 7V, negative threshold 6.6V
- Cross-conduction prevention dead-time logic, dead time set to 200ns
- Propagation delay characteristics: turn-on/turn-off delay Ton/Toff = 150ns/120ns, delay matching less than 50ns
- Wide temperature range -40~125°C
- Output stage source/sink current capability 1.5A/1.8A
- RoHS compliant
Applications
- Motor control
- Air conditioners
- Washing machines
- General-purpose inverters
- Micro-inverter drives
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



