Furuno AU-500
| Manufacturer | |
| MPN | AU-500 |
| LCSC Part # | C42415814 |
| Packaging | - |
| Customer # | |
| Key Attributes | GNSS Antenna |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Furuno | |
| Packaging | - | |
| VSWR | 2 | |
| Peak Gain | 4dBi | |
| Connector Type | TNC | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 1.582GHz;1.1765GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AU-500 is a GNSS antenna unit that amplifies signals received from L1 band and L5 band GNSS satellites and outputs them to a GNSS receiver.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 210.4518 | $ 210.45 |
| 30+ | $ 200.7999 | $ 6024.00 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

