XBLW SN74LS160N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS160N(XBLW) |
| LCSC Part # | C42415782 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Presettable Synchronous BCD Decade Counter; Asynchronous Reset |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 19ns | |
| Count Rate | 61MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS160 is a synchronous presettable decade counter with internal look-ahead carry. Synchronous operation is achieved by clocking all flip-flops simultaneously on the rising edge of the clock (CP). The counter outputs (Q0 to Q3) can be preset to either HIGH or LOW. When the parallel enable input (PE) is LOW, counting is disabled and data from the data inputs (D0 to D3) is loaded into the counter on the rising edge of the clock. Preset operation can be performed regardless of the levels of the count enable inputs (CEP and CET). When the master reset input (MR) is LOW, Q0 through Q3 are forced LOW regardless of the levels on CP, PE, CET, and CEP (providing an asynchronous clear function). Look-ahead carry simplifies serial cascading of counters. Both CEP and CET must be HIGH for counting to occur. The CET input is fed forward to enable the terminal count output (TC). When enabled, the TC output produces a HIGH pulse with a duration approximately equal to the HIGH output of Q0. This pulse can be used to enable the next cascaded stage. The maximum clock frequency for cascaded counters is determined by the propagation delay from CP to TC and the setup time from CEP to CP, according to the following formula: fmax = 1 / (tP(max)(CP to TC) + tSU(CEP to CP)). Inputs include clamping diodes, which allow the inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
- Synchronous counting and loading
- Two count enable inputs for n-bit cascading
- Asynchronous reset
- Positive edge-triggered clock
- Operating temperature range: -20°C to +85°C
- Package options: DIP-16 / SOP-16 / TSSOP-16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3014 | $ 1.51 |
| 50+ | $ 0.236 | $ 11.80 |
| 150+ | $ 0.2079 | $ 31.19 |
| 500+ | $ 0.173 | $ 86.50 |
| 2,500+ | $ 0.1574 | $ 393.50 |
| 5,000+ | $ 0.148 | $ 740.00 |
Standard Packaging25/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Voltage - Supply | 2V~6V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Reset | Asynchronous | |
| Operating Temperature | -20℃~+85℃ | |
| Number of Elements | 1 | |
| Propagation Delay | 19ns | |
| Count Rate | 61MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS160 is a synchronous presettable decade counter with internal look-ahead carry. Synchronous operation is achieved by clocking all flip-flops simultaneously on the rising edge of the clock (CP). The counter outputs (Q0 to Q3) can be preset to either HIGH or LOW. When the parallel enable input (PE) is LOW, counting is disabled and data from the data inputs (D0 to D3) is loaded into the counter on the rising edge of the clock. Preset operation can be performed regardless of the levels of the count enable inputs (CEP and CET). When the master reset input (MR) is LOW, Q0 through Q3 are forced LOW regardless of the levels on CP, PE, CET, and CEP (providing an asynchronous clear function). Look-ahead carry simplifies serial cascading of counters. Both CEP and CET must be HIGH for counting to occur. The CET input is fed forward to enable the terminal count output (TC). When enabled, the TC output produces a HIGH pulse with a duration approximately equal to the HIGH output of Q0. This pulse can be used to enable the next cascaded stage. The maximum clock frequency for cascaded counters is determined by the propagation delay from CP to TC and the setup time from CEP to CP, according to the following formula: fmax = 1 / (tP(max)(CP to TC) + tSU(CEP to CP)). Inputs include clamping diodes, which allow the inputs to be connected to voltages exceeding VCC using current-limiting resistors.
Features
- Synchronous counting and loading
- Two count enable inputs for n-bit cascading
- Asynchronous reset
- Positive edge-triggered clock
- Operating temperature range: -20°C to +85°C
- Package options: DIP-16 / SOP-16 / TSSOP-16
C42415782 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



