XBLW SN74LS112N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS112N(XBLW) |
| LCSC Part # | C42415775 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Dual negative-edge triggered JK flip-flop |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Series | 74LS Series | |
| Output Type | Complementary type | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 7ns | |
| Quiescent Current | - | |
| Propagation Delay | 37ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS112 is a dual negative- edge triggered JK flip- flop.
Features
AI Translation
- Supply voltage range: 2 - 6V
- Temperature range: 20℃ to +85℃
- Packaging information: DIP-16/SOP-16/TSSOP-16
In-Stock: 2,040
2,040 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3632$ 0.3451 | $ 1.73 |
| 50+ | $ 0.2832$ 0.2691 | $ 13.46 |
| 150+ | $ 0.248$ 0.2356 | $ 35.34 |
| 500+ | $ 0.2048$ 0.1946 | $ 97.30 |
| 2,500+ | $ 0.1856$ 0.1764 | $ 441.00 |
| 5,000+ | $ 0.1744$ 0.1657 | $ 828.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | XBLW | |
| Packaging | DIP-16 | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage - Supply | 2V~6V | |
| Number of Bits per Element | 1 | |
| Series | 74LS Series | |
| Output Type | Complementary type | |
| Synchronous/Asynchronous | Asynchronous | |
| Current - Output High(IOH) | - | |
| Number of Elements | 2 | |
| Current - Output Low(IOL) | 5.2mA | |
| Setup Time | 7ns | |
| Quiescent Current | - | |
| Propagation Delay | 37ns@6V,50pF | |
| Trigger Type | Falling Edge |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS112 is a dual negative- edge triggered JK flip- flop.
Features
AI Translation
- Supply voltage range: 2 - 6V
- Temperature range: 20℃ to +85℃
- Packaging information: DIP-16/SOP-16/TSSOP-16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



