Jinrui JK-nSMD030-30
| Manufacturer |
Jinrui
Asian Brands |
| Mfr. Part # | JK-nSMD030-30 |
| LCSC Part # | C42415596 |
| Package | 1206 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 30V 300mA 1206 |
| Description | Polymeric PTC Resettable Fuse 30V 300mA Surface Mount 1206 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
In-Stock:
1,740
1,740
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0324 | $ 0.65 |
200+ | $ 0.0253 | $ 5.06 |
600+ | $ 0.0213 | $ 12.78 |
3,500+ | $ 0.0189 | $ 66.15 |
10,500+ | $ 0.0168 | $ 176.40 |
21,000+ | $ 0.0157 | $ 329.70 |
Standard Packaging 3500/Full
Reel | ||
Better price for more quantity?
$