LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
40% OFF
Slkor DTC114YE product image
  • DTC114YE thumbnail 1
  • DTC114YE thumbnail 2
  • DTC114YE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Slkor DTC114YERoHS

Manufacturer
SlkorAsian Brands
MPN
DTC114YE
LCSC Part #
C42415191
Packaging
SOT-523
Customer #
Key Attributes
NPN Silicon Epitaxial Planar Digital Transistor
Datasheetpdf iconSlkor DTC114YE
In-Stock: 1,050
1,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0189$ 0.0114$ 0.57
500+$ 0.0148$ 0.0089$ 4.45
3,000+$ 0.0126$ 0.0076$ 22.80
6,000+$ 0.0112$ 0.0068$ 40.80
24,000+$ 0.01$ 0.0060$ 144.00
51,000+$ 0.0094$ 0.0057$ 290.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerSlkor
PackagingSOT-523
Current - Collector Cutoff500nA
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain68
Vce Saturation(VCE(sat))300mV
Current - Collector(Ic)100mA
Input Resistor10kΩ
Number1 NPN (Pre-Biased)
typeNPN
Resistor Ratio4.7
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))300mV
Input Voltage (VI(on)@Ic,Vce)1.4V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-in bias resistors
  • Simplified circuit design
  • Reduced component count and manufacturing steps