Slkor DTC144EE
| Manufacturer |
Slkor
Asian Brands |
| Mfr. Part # | DTC144EE |
| LCSC Part # | C42415190 |
| Package | SOT-523 |
| Customer # | |
| Key Attributes | Digital Transistors (Built-in Resistors) |
| Description | 68 100mA 1 NPN (Pre-Biased) 150mW 50V SOT-523 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Slkor | |
| Package | SOT-523 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,100
2,100
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.018 | $ 0.90 |
500+ | $ 0.014 | $ 7.00 |
3,000+ | $ 0.0118 | $ 35.40 |
6,000+ | $ 0.0105 | $ 63.00 |
24,000+ | $ 0.0093 | $ 223.20 |
51,000+ | $ 0.0087 | $ 443.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$