Slkor SL1018
| Manufacturer | SlkorAsian Brands |
| MPN | SL1018 |
| LCSC Part # | C42415182 |
| Packaging | SOP-4-300mil-2.54mm |
| Customer # | |
| Key Attributes | OPTOISOLATOR 5kV TRANS SOP-4-300mil-2.54mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Slkor | |
| Packaging | SOP-4-300mil-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.35V | |
| Current transfer ratio | 130%;260% | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SL1018 consists of an infrared LED and a phototransistor. This optocoupler achieves electrical isolation and signal transmission between different circuits, and is widely used in power supply equipment such as mobile phone chargers and home appliance power supplies.
Features
AI Translation
- Current Transfer Ratio (CTR: 130% - 260% @Ir=5mA, VcE=5V)
- High isolation voltage between input and output (Viso=5,000Vrms)
- Creepage distance > 8mm
- Operating temperature up to +110℃
- Collector-Emitter breakdown voltage BVCEO ≥ 80V
- Compliant with RoHS, REACH, and HF environmental regulations
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0654 | $ 0.65 |
| 100+ | $ 0.0517 | $ 5.17 |
| 300+ | $ 0.0448 | $ 13.44 |
| 3,000+ | $ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0356 | $ 213.60 |
| 9,000+ | $ 0.0336 | $ 302.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | Slkor | |
| Packaging | SOP-4-300mil-2.54mm | |
| Fall time | 3us | |
| Output Current | 50mA | |
| Rise time | 4us | |
| Vce Saturation(VCE(sat)) | 200mV@20mA,1mA | |
| Load Voltage | 80V | |
| Reverse Voltage | 6V | |
| Voltage - Forward(Vf) | 1.35V | |
| Current transfer ratio | 130%;260% | |
| Forward Current(If) | 50mA | |
| Operating Temperature | -55℃~+110℃ | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5kV | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SL1018 consists of an infrared LED and a phototransistor. This optocoupler achieves electrical isolation and signal transmission between different circuits, and is widely used in power supply equipment such as mobile phone chargers and home appliance power supplies.
Features
AI Translation
- Current Transfer Ratio (CTR: 130% - 260% @Ir=5mA, VcE=5V)
- High isolation voltage between input and output (Viso=5,000Vrms)
- Creepage distance > 8mm
- Operating temperature up to +110℃
- Collector-Emitter breakdown voltage BVCEO ≥ 80V
- Compliant with RoHS, REACH, and HF environmental regulations
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

