Slkor SL13005AB
| Manufacturer | SlkorAsian Brands |
| MPN | SL13005AB |
| LCSC Part # | C42415167 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | TRANS NPN 4A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage
- High speed switching
Applications
AI Translation
- High Speed Switching
- Suitable for Switching Regulator and Motor Control
In-Stock: 45
45 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2904 | $ 1.45 |
| 50+ | $ 0.2281 | $ 11.41 |
| 150+ | $ 0.2013 | $ 30.20 |
| 500+ | $ 0.168 | $ 84.00 |
| 2,500+ | $ 0.1531 | $ 382.75 |
| 5,000+ | $ 0.1442 | $ 721.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Slkor | |
| Packaging | TO-220AB | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 4MHz | |
| Collector - Emitter Voltage VCEO | 450V | |
| Emitter-Base Voltage VEBO | 9V | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 4A | |
| Pd - Power Dissipation | 1.25W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 1V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High voltage
- High speed switching
Applications
AI Translation
- High Speed Switching
- Suitable for Switching Regulator and Motor Control
C42415167 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



