Slkor SL3139KDW
| Manufacturer | SlkorAsian Brands |
| MPN | SL3139KDW |
| LCSC Part # | C42415164 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 660mA SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/FET, MOSFET Arrays | |
| Manufacturer | Slkor | |
| Packaging | SOT-363 | |
| Current - Continuous Drain(Id) | 660mA | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 380mΩ@4.5V | |
| Gate Threshold Voltage (Vgs(th)) | 650mV | |
| Drain to Source Voltage | 20V | |
| Type | P-Channel | |
| Reverse Transfer Capacitance (Crss@Vds) | 8.8pF | |
| Number | 2 P-Channel | |
| Input Capacitance(Ciss) | 115pF | |
| Gate Charge(Qg) | 1.25nC@4.5V | |
| Output Capacitance(Coss) | 15pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 900
900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0364 | $ 0.73 |
| 200+ | $ 0.0284 | $ 5.68 |
| 600+ | $ 0.024 | $ 14.40 |
| 3,000+ | $ 0.0205 | $ 61.50 |
| 9,000+ | $ 0.0182 | $ 163.80 |
| 21,000+ | $ 0.0169 | $ 354.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



