GATEMODE HMT231T
| Manufacturer |
GATEMODE
Asian Brands |
| Mfr. Part # | HMT231T |
| LCSC Part # | C42415033 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V CAN Bus Transceivers |
| Description | CAN Transceiver 2mA 3.3V SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | GATEMODE | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,463 
2,463
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6484 | $ 0.65 |
10+ | $ 0.5157 | $ 5.16 |
30+ | $ 0.4477 | $ 13.43 |
100+ | $ 0.3829 | $ 38.29 |
500+ | $ 0.3798 | $ 189.90 |
1,000+ | $ 0.3582 | $ 358.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$