MyAntenna ADCP001
| Manufacturer | MyAntennaAsian Brands |
| MPN | ADCP001 |
| LCSC Part # | C42414495 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | RF ANT 829MHz 2200MHz 4G SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | MyAntenna | |
| Packaging | SMD | |
| VSWR | 6.9;2.5 | |
| Antenna Type | - | |
| Peak Gain | 1.2dBi;3dBi | |
| Bandwidth | 262MHz;980MHz | |
| Operating Temperature | -40℃~+80℃ | |
| Height | 3.2mm | |
| Frequency(Center/Band) | 829MHz;2.2GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,350
1,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3543 | $ 0.35 |
| 10+ | $ 0.31 | $ 3.10 |
| 30+ | $ 0.2911 | $ 8.73 |
| 100+ | $ 0.2673 | $ 26.73 |
| 500+ | $ 0.2563 | $ 128.15 |
| 1,500+ | $ 0.2499 | $ 374.85 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |



