GTIC GT74LVC1G27C6
| Manufacturer |
GTIC
Asian Brands |
| Mfr. Part # | GT74LVC1G27C6 |
| LCSC Part # | C42414477 |
| Package | SC-70-6 |
| Customer # | |
| Description | 10uA 5.4ns@3.3V,50pF 1.65V~5.5V SC-70-6 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | GTIC | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.118 | $ 0.12 |
200+ | $ 0.0471 | $ 9.42 |
500+ | $ 0.0456 | $ 22.80 |
1,000+ | $ 0.0448 | $ 44.80 |
Standard Packaging 3000/Full
Reel | ||