CTR R09711N0-FR20A13-B502-00Y
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | R09711N0-FR20A13-B502-00Y |
| LCSC Part # | C42414342 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 5kΩ Through Hole |
| Description | ±20% 50mW 5kΩ Through Hole Trimmer Potentiometers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
87 
87
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1934 | $ 1.19 |
10+ | $ 0.9867 | $ 9.87 |
30+ | $ 0.8736 | $ 26.21 |
80+ | $ 0.7453 | $ 59.62 |
480+ | $ 0.688 | $ 330.24 |
960+ | $ 0.6624 | $ 635.90 |
Standard Packaging 80/Full
Tray | ||
Better price for more quantity?
$