CTR PS1210-20-KQ15A6.0-05
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | PS1210-20-KQ15A6.0-05 |
| LCSC Part # | C42414322 |
| Package | Through Hole |
| Customer # | |
| Description | 18° 1 2 100mA 16V Through Hole Rotary Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Rotary Switches | |
| Manufacturer | CTR | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
67
67
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7755 $ 0.6825 | $ 0.68 |
10+ | $ 0.7559 $ 0.6652 | $ 6.65 |
30+ | $ 0.7438 $ 0.6546 | $ 19.64 |
100+ | $ 0.7318 $ 0.6440 | $ 64.40 |
Standard Packaging 40/Full
Tray | ||
Better price for more quantity?
$