CTR ED11601M-FB15A7.0-C15-202-G219
| Manufacturer |
CTR
Asian Brands |
| Mfr. Part # | ED11601M-FB15A7.0-C15-202-G219 |
| LCSC Part # | C42414320 |
| Package | SMD |
| Customer # | |
| Description | -30℃~+80℃ SMD DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | CTR | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 250 |
| Sales Unit | Piece |
In-Stock:
235
235
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.6663 $ 1.4664 | $ 1.47 |
10+ | $ 1.4108 $ 1.2415 | $ 12.42 |
30+ | $ 1.2501 $ 1.1001 | $ 33.00 |
250+ | $ 1.0864 $ 0.9561 | $ 239.03 |
500+ | $ 1.0114 $ 0.8901 | $ 445.05 |
1,000+ | $ 0.9793 $ 0.8618 | $ 861.80 |
Standard Packaging 250/Full
Tray | ||
Better price for more quantity?
$