LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK B1100 product image
  • B1100 thumbnail 1
  • B1100 thumbnail 2
  • B1100 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GOODWORK B1100RoHS

Manufacturer
GOODWORKAsian Brands
MPN
B1100
LCSC Part #
C42414247
Packaging
SMA
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMA
Datasheetpdf iconGOODWORK B1100
In-Stock: 1,720
1,720 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0309$ 0.62
200+$ 0.0239$ 4.78
600+$ 0.02$ 12.00
5,000+$ 0.0177$ 88.50
10,000+$ 0.0157$ 157.00
20,000+$ 0.0146$ 292.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSMA
Diode ConfigurationStandalone
Operating Junction Temperature Range-65℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)830mV@1A
Reverse Leakage Current (Ir)20uA@100V
Non-Repetitive Peak Forward Surge Current30A
Current - Rectified1A

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Ideal for surface mount applications
  • Easy pick-and-place
  • Built-in stress relief
  • Low forward voltage drop