Nyfea FRTC8563S
| Manufacturer | NyfeaAsian Brands |
| MPN | FRTC8563S |
| LCSC Part # | C42413379 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Real Time Clock |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Real Time Clocks | |
| Manufacturer | Nyfea | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 1.7V~5.5V | |
| Features | Programmable clock output;Alarm function | |
| crystal oscillator | External | |
| Alarm Output | Yes | |
| Current - Supply | 25uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,885
1,885 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1447 | $ 0.72 |
| 50+ | $ 0.1263 | $ 6.32 |
| 150+ | $ 0.1185 | $ 17.78 |
| 500+ | $ 0.1087 | $ 54.35 |
| 2,500+ | $ 0.1043 | $ 260.75 |
| 5,000+ | $ 0.1017 | $ 508.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



