HEXIN HX1314G-AGC-B
| Manufacturer |
HEXIN
Asian Brands |
| MPN | HX1314G-AGC-B |
| LCSC Part # | C42413374 |
| Packaging | SOP-8L |
| Customer # | |
| Key Attributes | Wide Range Synchronous Buck Controller |
| Description | Step-down type 500kHz Adjustable 1.2V~28V 2.8A SOP-8L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HEXIN | |
| Packaging | SOP-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
715
715
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2578 | $ 1.29 |
50+ | $ 0.2025 | $ 10.13 |
150+ | $ 0.1787 | $ 26.81 |
500+ | $ 0.1491 | $ 74.55 |
2,500+ | $ 0.1359 | $ 339.75 |
4,000+ | $ 0.128 | $ 512.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$