Semiwell PLED09T
| Manufacturer | SemiwellAsian Brands |
| MPN | PLED09T |
| LCSC Part # | C42413368 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | PLED Open LED Protectors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Semiwell | |
| Packaging | DO-214AC(SMA) | |
| Trigger Voltage | 9V | |
| On - State Voltage(VT) | 1.2V | |
| Current - On State(It(RMS)) | 1A | |
| Hold Current | 5mA | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,860
1,860 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0523$ 0.0487 | $ 0.49 |
| 100+ | $ 0.0416$ 0.0387 | $ 3.87 |
| 300+ | $ 0.0363$ 0.0338 | $ 10.14 |
| 2,000+ | $ 0.0323$ 0.0301 | $ 60.20 |
| 4,000+ | $ 0.0291$ 0.0271 | $ 108.40 |
| 10,000+ | $ 0.0275$ 0.0256 | $ 256.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lighting/Lighting Protection | |
| Manufacturer | Semiwell | |
| Packaging | DO-214AC(SMA) | |
| Trigger Voltage | 9V | |
| On - State Voltage(VT) | 1.2V | |
| Current - On State(It(RMS)) | 1A | |
| Hold Current | 5mA | |
| Operating Temperature | -40℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536300000 |
| USHTS | 8536308000 |
| TARIC | 8536301010 |
| Type | Details |
|---|---|
| CAHTS | 8536302000 |
| BRHTS | 85363090 |
| INHTS | 85363000 |
| MXHTS | 8536.30.01 |



