Semiwell P0080FA-S
| Manufacturer | SemiwellAsian Brands |
| MPN | P0080FA-S |
| LCSC Part # | C42413357 |
| Packaging | SOD-123FL |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Semiwell | |
| Packaging | SOD-123FL | |
| Peak Pulse Current-Ipp (10/1000us) | 30A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -55℃~+150℃ | |
| Off-state Capacitance (Co) | 15pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 40mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,220
1,220 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0307$ 0.0286 | $ 0.57 |
| 200+ | $ 0.024$ 0.0224 | $ 4.48 |
| 600+ | $ 0.0204$ 0.0190 | $ 11.40 |
| 3,000+ | $ 0.0181$ 0.0169 | $ 50.70 |
| 9,000+ | $ 0.0162$ 0.0151 | $ 135.90 |
| 21,000+ | $ 0.0152$ 0.0142 | $ 298.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



