Semiwell P0300TA
| Manufacturer |
Semiwell
Asian Brands |
| MPN | P0300TA |
| LCSC Part # | C42413353 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors |
| Description | 25V Off State 45A Ipp TSS Thyristor DO-214AC(SMA) |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Semiwell | |
| Packaging | DO-214AC(SMA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
3,260
3,260
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0572 | $ 0.57 |
100+ | $ 0.0456 | $ 4.56 |
300+ | $ 0.0397 | $ 11.91 |
1,000+ | $ 0.0354 | $ 35.40 |
5,000+ | $ 0.0319 | $ 159.50 |
10,000+ | $ 0.0301 | $ 301.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$