Semiwell P0080TA
| Manufacturer | SemiwellAsian Brands |
| MPN | P0080TA |
| LCSC Part # | C42413347 |
| Packaging | DO-214AC(SMA) |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Semiwell | |
| Packaging | DO-214AC(SMA) | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -55℃~+150℃ | |
| Off-state Capacitance (Co) | 50pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 40mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio/Video line
- Network and telecom
- Data lines and security systems
- Serial ports
In-Stock: 1,820
1,820 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0225$ 0.0207 | $ 0.41 |
| 200+ | $ 0.0175$ 0.0161 | $ 3.22 |
| 600+ | $ 0.0146$ 0.0135 | $ 8.10 |
| 2,000+ | $ 0.0129$ 0.0119 | $ 23.80 |
| 7,500+ | $ 0.0113$ 0.0104 | $ 78.00 |
| 22,500+ | $ 0.0106$ 0.0098 | $ 220.50 |
Standard Packaging7500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Semiwell | |
| Packaging | DO-214AC(SMA) | |
| Peak Pulse Current-Ipp (10/1000us) | 45A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -55℃~+150℃ | |
| Off-state Capacitance (Co) | 50pF | |
| Switching Voltage(Vs) | 25V | |
| Hold Current(Ih) | 40mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 7500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Audio/Video line
- Network and telecom
- Data lines and security systems
- Serial ports
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



