Semiwell P0060SC
| Manufacturer | SemiwellAsian Brands |
| MPN | P0060SC |
| LCSC Part # | C42413339 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Thyristor Surge Suppressors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Semiwell | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -55℃~+150℃ | |
| Off-state Capacitance (Co) | 80pF | |
| Switching Voltage(Vs) | 15V | |
| Hold Current(Ih) | 50mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,680
2,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0494$ 0.0460 | $ 0.46 |
| 100+ | $ 0.0391$ 0.0364 | $ 3.64 |
| 300+ | $ 0.0339$ 0.0316 | $ 9.48 |
| 3,000+ | $ 0.03$ 0.0279 | $ 83.70 |
| 6,000+ | $ 0.0269$ 0.0251 | $ 150.60 |
| 9,000+ | $ 0.0254$ 0.0237 | $ 213.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/Thyristors (TSS) | |
| Manufacturer | Semiwell | |
| Packaging | SMB | |
| Peak Pulse Current-Ipp (10/1000us) | 100A | |
| On - State Current(It) | 2.2A | |
| On - State Voltage(VT) | 4V | |
| Operating Temperature Range | -55℃~+150℃ | |
| Off-state Capacitance (Co) | 80pF | |
| Switching Voltage(Vs) | 15V | |
| Hold Current(Ih) | 50mA | |
| Current - Leakage | 5uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



