HEXIN HX4002B-MFC
| Manufacturer |
HEXIN
Asian Brands |
| Mfr. Part # | HX4002B-MFC |
| LCSC Part # | C42413067 |
| Package | SOT-23-6L |
| Customer # | |
| Key Attributes | Low-noise regulated charge pump DC/DC converter |
| Description | boost converter 250mA 1.2MHz 3.17V~3.43V SOT-23-6L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HEXIN | |
| Package | SOT-23-6L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
4,080 
4,080
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0877 | $ 0.44 |
50+ | $ 0.0692 | $ 3.46 |
150+ | $ 0.0599 | $ 8.99 |
500+ | $ 0.0529 | $ 26.45 |
3,000+ | $ 0.0474 | $ 142.20 |
6,000+ | $ 0.0446 | $ 267.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$