ElecSuper DMP1045U-7(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | DMP1045U-7(ES) |
| LCSC Part # | C42412352 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Description | 60V 3A 1.5W 75mΩ@10V SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,790 
2,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0415 | $ 0.42 |
100+ | $ 0.0328 | $ 3.28 |
300+ | $ 0.0285 | $ 8.55 |
3,000+ | $ 0.0252 | $ 75.60 |
6,000+ | $ 0.0226 | $ 135.60 |
9,000+ | $ 0.0213 | $ 191.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$