ElecSuper SI1304BDL(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | SI1304BDL(ES) |
| LCSC Part # | C42412341 |
| Package | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 360mA SOT-323 |
| Description | N-Channel 60V 360mA 236mW Surface Mount SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-323 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,000
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0369 | $ 0.74 |
200+ | $ 0.0292 | $ 5.84 |
600+ | $ 0.0253 | $ 15.18 |
3,000+ | $ 0.0224 | $ 67.20 |
9,000+ | $ 0.0201 | $ 180.90 |
21,000+ | $ 0.0189 | $ 396.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$