ElecSuper ESD3045DN33
| Manufacturer | ElecSuperAsian Brands |
| MPN | ESD3045DN33 |
| LCSC Part # | C42412308 |
| Packaging | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 25A PDFN-8L(5x6) |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF;138pF | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;1.5V | |
| Pd - Power Dissipation | 25W;26.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;115pF | |
| RDS(on) | 18mΩ@10V;15mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 490pF;980pF | |
| Gate Charge(Qg) | 5.2nC@10V;20nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF;138pF | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25W;26.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;115pF | |
| RDS(on) | 18mΩ@10V;15mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 490pF;980pF | |
| Gate Charge(Qg) | 5.2nC@10V;20nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ESD3045DN33 utilizes advanced trench technology MOSFET, delivering excellent RDS(ON) and low gate charge. The complementary MOSFET can be used to form level-shifting high-side switches and is suitable for many other applications.
Features
AI Translation
- N-Channel
- 30V RDS(ON) = 18mΩ (typical) @ VGS = 10V
- RDS(ON) = 24mΩ (typical) @ VGS = 4.5V
- P-Channel
- -30V RDS(ON) = 15mΩ (typical) @ VGS = -10V
- RDS(ON) = 22.5mΩ (typical) @ VGS = -4.5V
- Fast switching
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 4,965
4,965 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1815 | $ 0.91 |
| 50+ | $ 0.1585 | $ 7.93 |
| 150+ | $ 0.1486 | $ 22.29 |
| 500+ | $ 0.1363 | $ 68.15 |
| 2,500+ | $ 0.1309 | $ 327.25 |
| 5,000+ | $ 0.1276 | $ 638.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF;138pF | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;1.5V | |
| Pd - Power Dissipation | 25W;26.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;115pF | |
| RDS(on) | 18mΩ@10V;15mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 490pF;980pF | |
| Gate Charge(Qg) | 5.2nC@10V;20nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | PDFN-8L(5x6) | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 80pF;138pF | |
| Current - Continuous Drain(Id) | 25A | |
| Gate Threshold Voltage (Vgs(th)) | 1.7V;1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 25W;26.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF;115pF | |
| RDS(on) | 18mΩ@10V;15mΩ@10V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 490pF;980pF | |
| Gate Charge(Qg) | 5.2nC@10V;20nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The ESD3045DN33 utilizes advanced trench technology MOSFET, delivering excellent RDS(ON) and low gate charge. The complementary MOSFET can be used to form level-shifting high-side switches and is suitable for many other applications.
Features
AI Translation
- N-Channel
- 30V RDS(ON) = 18mΩ (typical) @ VGS = 10V
- RDS(ON) = 24mΩ (typical) @ VGS = 4.5V
- P-Channel
- -30V RDS(ON) = 15mΩ (typical) @ VGS = -10V
- RDS(ON) = 22.5mΩ (typical) @ VGS = -4.5V
- Fast switching
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
C42412308 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



