ElecSuper AO4614B(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | AO4614B(ES) |
| LCSC Part # | C42412250 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 6.8A SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 100pF;140pF | |
| Current - Continuous Drain(Id) | 6.8A;5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.55V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 20mΩ@10V;38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF;65pF | |
| Input Capacitance(Ciss) | 410pF;660pF | |
| Gate Charge(Qg) | 8.5nC@10V;13.5nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4614B(ES) utilizes advanced trench MOSFET technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to build level-shifting high-side switches and a wide variety of other applications.
Features
AI Translation
- N-Channel
- 40V, RDS(ON) = 20mΩ (typical) at VGS = 10V
- RDS(ON) = 28mΩ (typical) at VGS = 4.5V
- P-Channel
- -40V, RDS(ON) = 38mΩ (typical) at VGS = -10V
- RDS(ON) = 48mΩ (typical) at VGS = -4.5V
- Fast switching
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
In-Stock: 2,910
2,910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1037 | $ 0.52 |
| 50+ | $ 0.0906 | $ 4.53 |
| 150+ | $ 0.085 | $ 12.75 |
| 500+ | $ 0.0779 | $ 38.95 |
| 3,000+ | $ 0.0748 | $ 224.40 |
| 6,000+ | $ 0.0729 | $ 437.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Packaging | SOP-8 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 100pF;140pF | |
| Current - Continuous Drain(Id) | 6.8A;5A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V;1.55V | |
| Pd - Power Dissipation | 2W | |
| RDS(on) | 20mΩ@10V;38mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 35pF;65pF | |
| Input Capacitance(Ciss) | 410pF;660pF | |
| Gate Charge(Qg) | 8.5nC@10V;13.5nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AO4614B(ES) utilizes advanced trench MOSFET technology to deliver excellent RDS(ON) and low gate charge. The complementary MOSFETs can be used to build level-shifting high-side switches and a wide variety of other applications.
Features
AI Translation
- N-Channel
- 40V, RDS(ON) = 20mΩ (typical) at VGS = 10V
- RDS(ON) = 28mΩ (typical) at VGS = 4.5V
- P-Channel
- -40V, RDS(ON) = 38mΩ (typical) at VGS = -10V
- RDS(ON) = 48mΩ (typical) at VGS = -4.5V
- Fast switching
- High-density cell design for low RDS(ON)
- Halogen-free material
- Robust and reliable
- Avalanche rated
- Low leakage current
Applications
AI Translation
- PWM applications
- Load switching
- Power management for portable/desktop PCs
- DC/DC conversion
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



