ElecSuper AON6204(ES)
| Manufacturer |
ElecSuper
Asian Brands |
| Mfr. Part # | AON6204(ES) |
| LCSC Part # | C42412241 |
| Package | PDFN-8L(5x6) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 32A PDFN-8L(5x6) |
| Description | N-Channel 30V 32A 31W Surface Mount PDFN-8L(5x6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | PDFN-8L(5x6) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,740
4,740
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1167 | $ 0.58 |
50+ | $ 0.1019 | $ 5.10 |
150+ | $ 0.0956 | $ 14.34 |
500+ | $ 0.0877 | $ 43.85 |
2,500+ | $ 0.0842 | $ 210.50 |
5,000+ | $ 0.082 | $ 410.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$