Spring 6mm×8mm×6mm×0.4mm
| Manufacturer | XMXWAsian Brands |
| MPN | F6-8-0.4-1.3NUU |
| LCSC Part # | C42412201 |
| Packaging | - |
| Customer # | |
| Key Attributes | Springs |
| Datasheet | XMXW F6-8-0.4-1.3NUU |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Springs | |
| Manufacturer | XMXW | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Springs | |
| Manufacturer | XMXW |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
In-Stock: 1,950
1,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0422$ 0.0401 | $ 0.40 |
| 100+ | $ 0.0397$ 0.0378 | $ 3.78 |
| 2,000+ | $ 0.0335$ 0.0319 | $ 63.80 |
| 10,000+ | $ 0.0323$ 0.0307 | $ 307.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Springs | |
| Manufacturer | XMXW | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Springs | |
| Manufacturer | XMXW |
| Type | Description | |
|---|---|---|
| Packaging | - |
Help & FeedbackShow similar products (0) >
C42412201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |


