hanxia HX FFC-1.0-24P-200mm F
| Manufacturer | hanxiaAsian Brands |
| MPN | HX FFC-1.0-24P-200mm F |
| LCSC Part # | C42412071 |
| Packaging | P=1mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 24POS 1mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 24P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 285
285 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2375$ 0.1900 | $ 0.95 |
| 50+ | $ 0.1879$ 0.1504 | $ 7.52 |
| 200+ | $ 0.1666$ 0.1333 | $ 26.66 |
| 500+ | $ 0.1401$ 0.1121 | $ 56.05 |
| 2,500+ | $ 0.1283$ 0.1027 | $ 256.75 |
| 5,000+ | $ 0.1212$ 0.0970 | $ 485.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | hanxia | |
| Packaging | P=1mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 24P | |
| Pitch | 1mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



