KUU MBR30200DS
| Manufacturer | KUUAsian Brands |
| MPN | MBR30200DS |
| LCSC Part # | C42411717 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KUU | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 950mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 400A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR30200DS is a 30A Schottky barrier rectifier featuring advanced technology that delivers high surge capability, high efficiency, high current capacity, low power consumption, and low forward voltage drop. MBR30200DS is suitable for freewheeling and polarity protection applications.
Features
AI Translation
- Schottky barrier chip
- Guard ring chip structure for transient protection
- High current capability and low forward voltage drop
Applications
AI Translation
- Freewheeling
- Polarity protection
In-Stock: 2,375
2,375 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1469 | $ 0.73 |
| 50+ | $ 0.1154 | $ 5.77 |
| 150+ | $ 0.1019 | $ 15.29 |
| 500+ | $ 0.085 | $ 42.50 |
| 2,500+ | $ 0.0775 | $ 193.75 |
| 5,000+ | $ 0.073 | $ 365.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | KUU | |
| Packaging | TO-252 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 950mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Current - Rectified | 30A | |
| Non-Repetitive Peak Forward Surge Current | 400A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MBR30200DS is a 30A Schottky barrier rectifier featuring advanced technology that delivers high surge capability, high efficiency, high current capacity, low power consumption, and low forward voltage drop. MBR30200DS is suitable for freewheeling and polarity protection applications.
Features
AI Translation
- Schottky barrier chip
- Guard ring chip structure for transient protection
- High current capability and low forward voltage drop
Applications
AI Translation
- Freewheeling
- Polarity protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



