YONGYUTAI BT152
| Manufacturer | YONGYUTAIAsian Brands |
| MPN | BT152 |
| LCSC Part # | C42411713 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | Silicon Controlled Rectifiers, High Bidirectional Blocking Voltage Capability, High Thermal Cycling Performance |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 20A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 220A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BT152 is a thyristor, it uses advanced technology to provide customers with high bidirectional blocking voltage capability and high thermal cycling performance, etc. The BT152 is suitable for motor control, industrial, static switching, heating and domestic lighting, etc.
In-Stock: 205
205 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1304 | $ 0.65 |
| 50+ | $ 0.1031 | $ 5.16 |
| 150+ | $ 0.0894 | $ 13.41 |
| 500+ | $ 0.0792 | $ 39.60 |
| 2,500+ | $ 0.071 | $ 177.50 |
| 5,000+ | $ 0.0669 | $ 334.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | YONGYUTAI | |
| Packaging | TO-252 | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 60mA | |
| Average Gate Power Dissipation (PG(AV)) | 500mW | |
| Current - On State(It(RMS)) | 20A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 220A | |
| SCR Type | One unidirectional thyristor | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The BT152 is a thyristor, it uses advanced technology to provide customers with high bidirectional blocking voltage capability and high thermal cycling performance, etc. The BT152 is suitable for motor control, industrial, static switching, heating and domestic lighting, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



