HGSEMI MAX811TM4-3.08/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | MAX811TM4-3.08/TR |
| LCSC Part # | C42411690 |
| Packaging | SOT-143 |
| Customer # | |
| Key Attributes | Low-Voltage Reset Detector |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811x series is a microprocessor reset IC with voltage detection function and enable control pin, designed to monitor the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, and power-saving conditions, or when the supply voltage falls below the preset detection threshold Vth. When the supply voltage rises above the preset detection threshold Vth during power-up or voltage recovery, or when the enable pin transitions from low to high, the output will go high after a delay of Trp. When the input voltage falls below the detection threshold Vth, the output is low; when the enable control pin voltage is low, the output is also low. Simple to use with no external components required.
Features
- Low power consumption: 2uA (typical) @ VMR = VCC
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- Simple application, no external components required
- Built-in reset delay time: 500ms (typical)
- High accuracy reset voltage: ±2.5%
- Enable control pin, active low
- Compact package: SOT-143
Applications
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1105 | $ 0.55 |
| 50+ | $ 0.0873 | $ 4.37 |
| 150+ | $ 0.0758 | $ 11.37 |
| 500+ | $ 0.0671 | $ 33.55 |
| 3,000+ | $ 0.0602 | $ 180.60 |
| 6,000+ | $ 0.0567 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-143 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 500ms | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 1uA | |
| Voltage - Supply | 1V~6V | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 3.08V | |
| Number of Voltages Monitored | 1 |
Introduction
The MAX811x series is a microprocessor reset IC with voltage detection function and enable control pin, designed to monitor the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the system during power-up, power-down, and power-saving conditions, or when the supply voltage falls below the preset detection threshold Vth. When the supply voltage rises above the preset detection threshold Vth during power-up or voltage recovery, or when the enable pin transitions from low to high, the output will go high after a delay of Trp. When the input voltage falls below the detection threshold Vth, the output is low; when the enable control pin voltage is low, the output is also low. Simple to use with no external components required.
Features
- Low power consumption: 2uA (typical) @ VMR = VCC
- Wide operating voltage range: 1V ~ 6.0V
- VCC transient noise immunity
- Simple application, no external components required
- Built-in reset delay time: 500ms (typical)
- High accuracy reset voltage: ±2.5%
- Enable control pin, active low
- Compact package: SOT-143
Applications
- Battery-powered devices
- Power failure detectors
- Computers and microprocessors
- Non-volatile RAM signal storage protectors
- Critical MP power supply monitoring
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

