LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI MAX810TM3-3.08/TR product image
Images for reference only

HGSEMI MAX810TM3-3.08/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
MAX810TM3-3.08/TR
LCSC Part #
C42411684
Packaging
SOT-23
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconHGSEMI MAX810TM3-3.08/TR
In-Stock: 2,950
2,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0623$ 0.62
100+$ 0.0492$ 4.92
300+$ 0.0427$ 12.81
3,000+$ 0.0378$ 113.40
6,000+$ 0.0339$ 203.40
9,000+$ 0.032$ 288.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerHGSEMI
PackagingSOT-23
Reset Timeout500ms
Operating Temperature-20℃~+60℃
Reset Active LevelActive Low
standby current2uA
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Threshold Voltage3.08V
Number of Voltages Monitored1

Introduction

AI Translation

The MAX810X series is a microprocessor reset IC with voltage monitoring capability, designed to supervise the supply voltage of microcontrollers or other logic systems. It provides a reset signal to the microcontroller during power-up, power-down, and power-saving conditions. When the supply voltage falls below the preset threshold voltage, the device asserts a reset signal until the supply voltage recovers above the threshold. When the input voltage drops below the threshold voltage, the VRESET output goes high. The MAX810X series requires no external components, making it simple to implement.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Wide operating voltage range: 1V~6.0V
  • VCC transient noise immunity
  • No external components required
  • Built-in reset delay time: 500ms (typical)
  • High-accuracy reset threshold voltage: ±2.5%
  • VRESET output low when input voltage exceeds detection voltage
  • Compact package: SOT-23

Applications

AI Translation
  • Battery-powered devices
  • Wireless communication systems
  • Computers and microprocessors
  • PADs and handheld devices
  • Embedded systems