AGMSEMI AGM418MAP
| Manufacturer |
AGMSEMI
Asian Brands |
| Mfr. Part # | AGM418MAP |
| LCSC Part # | C42411661 |
| Package | PDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 40V 18A PDFN-8(3.3x3.3) |
| Description | N-Channel+P-Channel 40V 18A 25W Surface Mount PDFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | AGMSEMI | |
| Package | PDFN-8(3.3x3.3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,470
4,470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.195 $ 0.1853 | $ 0.93 |
50+ | $ 0.155 $ 0.1473 | $ 7.37 |
150+ | $ 0.1378 $ 0.1310 | $ 19.65 |
500+ | $ 0.1164 $ 0.1106 | $ 55.30 |
2,500+ | $ 0.1069 $ 0.1016 | $ 254.00 |
5,000+ | $ 0.1012 $ 0.0962 | $ 481.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$