KNSCHA LLX500M227R40CS1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LLX500M227R40CS1AA |
| LCSC Part # | C42411580 |
| Package | Through Hole,D25xL40mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 500V TH |
| Description | 220uF 500V ±20% Through Hole,D25xL40mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D25xL40mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 48 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.022 $ 1.7187 | $ 1.72 |
10+ | $ 1.711 $ 1.4544 | $ 14.54 |
48+ | $ 1.5161 $ 1.2887 | $ 61.86 |
96+ | $ 1.3166 $ 1.1192 | $ 107.44 |
480+ | $ 1.2268 $ 1.0428 | $ 500.54 |
1,008+ | $ 1.1882 $ 1.0100 | $ 1018.08 |
Standard Packaging 48/Full
Tray | ||
Better price for more quantity?
$