KNSCHA LLX100M108Q25CS1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LLX100M108Q25CS1AA |
| LCSC Part # | C42411579 |
| Package | Through Hole,D22xL25mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 100V TH |
| Description | 1000uF 100V ±20% Through Hole,D22xL25mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D22xL25mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
In-Stock:
128 
128
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7048 $ 0.5991 | $ 0.60 |
10+ | $ 0.5681 $ 0.4829 | $ 4.83 |
60+ | $ 0.499 $ 0.4242 | $ 25.45 |
120+ | $ 0.4315 $ 0.3668 | $ 44.02 |
480+ | $ 0.39 $ 0.3315 | $ 159.12 |
960+ | $ 0.3701 $ 0.3146 | $ 302.02 |
Standard Packaging 60/Full
Tray | ||
Better price for more quantity?
$