LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Minos IRFZ44N-MNS product image
  • IRFZ44N-MNS thumbnail 1
  • IRFZ44N-MNS thumbnail 2
  • IRFZ44N-MNS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Minos IRFZ44N-MNSRoHS

Manufacturer
MinosAsian Brands
MPN
IRFZ44N-MNS
LCSC Part #
C42411369
Packaging
TO-220
Customer #
Key Attributes
MOSFET N-CH 60V 60A TO-220
Datasheetpdf iconMinos IRFZ44N-MNS
In-Stock: 400
400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2616$ 1.31
50+$ 0.2054$ 10.27
150+$ 0.1813$ 27.20
500+$ 0.1513$ 75.65
2,500+$ 0.1379$ 344.75
5,000+$ 0.1299$ 649.50
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMinos
PackagingTO-220
Drain to Source Voltage60V
Output Capacitance(Coss)100pF
Current - Continuous Drain(Id)60A
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3V
Pd - Power Dissipation87W
RDS(on)12mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)30pF
Number1 N-channel
Input Capacitance(Ciss)910pF
Gate Charge(Qg)31nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

IRFZ44N-MNS utilizes advanced trench technology to achieve excellent RDS(ON) and low gate charge, suitable for a wide range of applications.

Features

AI Translation
  • VDS = 60 V, ID = 60 A
  • RDS(ON) < 15 mΩ at VGS = 10 V
  • High-density cell design for reduced RDS(ON)
  • Fully characterized avalanche voltage and current
  • High EAS with excellent stability and consistency
  • High thermal performance package
  • 100% UIS tested!
  • 100% DVDS tested!

Applications

AI Translation
  • Power switch applications
  • Hard switching and high-frequency circuits
  • Uninterruptible power supplies