YTL YHE-YG15-002 SR1B166A1
| Manufacturer | YTLAsian Brands |
| MPN | YHE-YG15-002 SR1B166A1 |
| LCSC Part # | C42411043 |
| Packaging | - |
| Customer # | |
| Key Attributes | Navigation Switches, Joystick RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | YTL | |
| Packaging | - | |
| Operating Angle in Each Direction | 26° | |
| Voltage Rating | 1.7V;3.6V | |
| Mounting Type | Vertical welding | |
| Toggle reset | Self-reset | |
| Operating Temperature | -10℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 507
507 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0417 | $ 2.04 |
| 10+ | $ 1.7133 | $ 17.13 |
| 60+ | $ 1.5719 | $ 94.31 |
| 120+ | $ 1.3606 | $ 163.27 |
| 480+ | $ 1.2663 | $ 607.82 |
| 1,020+ | $ 1.224 | $ 1248.48 |
Standard Packaging60/Full Tray | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Navigation Switches, Joystick | |
| Manufacturer | YTL | |
| Packaging | - | |
| Operating Angle in Each Direction | 26° | |
| Voltage Rating | 1.7V;3.6V | |
| Mounting Type | Vertical welding | |
| Toggle reset | Self-reset | |
| Operating Temperature | -10℃~+70℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



