LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TS5A3160DBVR-TP product image
  • TS5A3160DBVR-TP thumbnail 1
  • TS5A3160DBVR-TP thumbnail 2
  • TS5A3160DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS5A3160DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS5A3160DBVR-TP
LCSC Part #
C42411033
Packaging
SOT-23-6
Customer #
Key Attributes
SINGLE-POLE,DOUBLE-THROW ANALOG SWITCH
Datasheetpdf iconTECH PUBLIC TS5A3160DBVR-TP
In-Stock: 4,010
4,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0736$ 0.74
100+$ 0.0592$ 5.92
300+$ 0.0519$ 15.57
3,000+$ 0.0441$ 132.30
6,000+$ 0.0398$ 238.80
9,000+$ 0.0376$ 338.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-6
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels1
Ron1.8Ω@5.5V
Voltage - Supply1.5V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Is a low-voltage single-pole double-throw (SPDT) analog switch for signal multiplexing in chopper, modem, signal gating, and analog-to-digital and digital-to-analog conversion systems.

Features

AI Translation
  • Low on-resistance, Ron = 1.5Ω
  • 1.8V logic-compatible control pin
  • A rail covers VCC, enabling true isolation even when power is off
  • High off-state isolation: -100dB @ 100KHz
  • Low crosstalk: -97dB @ 100KHz
  • High bandwidth (-3dB @ 700MHz) for USB2.0 high-speed routing
  • Low quiescent current (<2uA), wide supply range (1.5V ~ 5.5V)

Applications

AI Translation
  • Mobile phones and TWS earphones
  • Audio, video, UART, USB2.0 signal and power routing