FOSAN AMS1117-ADJ
| Manufacturer | FOSANAsian Brands |
| MPN | AMS1117-ADJ |
| LCSC Part # | C42410723 |
| Packaging | SOT-89-3L |
| Customer # | |
| Key Attributes | IC REG LINEAR 1.231V~1.269V 1A SOT-89 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | FOSAN | |
| Packaging | SOT-89-3L | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,010
1,010 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0218$ 0.0197 | $ 0.20 |
| 100+ | $ 0.0212$ 0.0191 | $ 1.91 |
| 300+ | $ 0.0209$ 0.0189 | $ 5.67 |
| 1,000+ | $ 0.0206$ 0.0186 | $ 18.60 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | FOSAN | |
| Packaging | SOT-89-3L | |
| Output Voltage | 1.25V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | 2mA | |
| Output Configuration | Positive | |
| Output Current | 1A | |
| Operating Voltage | 15V | |
| Output Type | Adjustable | |
| Features | Over Current Protection;Thermal shutdown;Short Circuit Protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



