LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO PE0402FRF070R02L product image
  • PE0402FRF070R02L thumbnail 1
  • PE0402FRF070R02L thumbnail 2
  • PE0402FRF070R02L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO PE0402FRF070R02LRoHS

Manufacturer
YAGEOAsian Brands
MPN
PE0402FRF070R02L
LCSC Part #
C4240842
Packaging
0402
Customer #
Key Attributes
RES 20mΩ ±1% 62.5mW 0402
Datasheetpdf iconYAGEO PE0402FRF070R02L
In-Stock: 1,730
1,730 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1342$ 0.67
50+$ 0.1108$ 5.54
150+$ 0.0991$ 14.87
500+$ 0.0903$ 45.15
2,500+$ 0.0784$ 196.00
5,000+$ 0.0749$ 374.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)62.5mW
Resistance20mΩ
Voltage Rating-
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece