LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
HMTCONN FPC1.0-WSX11-16P211-H25 product image
  • FPC1.0-WSX11-16P211-H25 thumbnail 1
  • FPC1.0-WSX11-16P211-H25 thumbnail 2
  • FPC1.0-WSX11-16P211-H25 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN FPC1.0-WSX11-16P211-H25RoHS

Manufacturer
HMTCONNAsian Brands
MPN
FPC1.0-WSX11-16P211-H25
LCSC Part #
C42407902
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 16POS 1mm TOP CNT SMD R/A
Datasheetpdf iconHMTCONN FPC1.0-WSX11-16P211-H25
Custom CablesMOQ 1pc
In-Stock: 810
810 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1063$ 0.0957$ 0.48
50+$ 0.084$ 0.0756$ 3.78
150+$ 0.0729$ 0.0657$ 9.86
1,500+$ 0.0645$ 0.0581$ 87.15
3,000+$ 0.0579$ 0.0522$ 156.60
4,500+$ 0.0545$ 0.0491$ 220.95
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerHMTCONN
PackagingSMD,P=1mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Operating Temperature-25℃~+85℃
Number of Contacts16P
Pitch1mm
Contact PlatingGold
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.