KNSCHA LSK450M477T352S1AA
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | LSK450M477T352S1AA |
| LCSC Part # | C42407833 |
| Package | Through Hole,D35xL35mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 450V TH |
| Description | 470uF ±20% 450V Aluminum Electrolytic Capacitors Through Hole,D35xL35mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,D35xL35mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
3
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.0722 $ 2.7650 | $ 2.77 |
10+ | $ 2.6007 $ 2.3407 | $ 23.41 |
30+ | $ 2.3054 $ 2.0749 | $ 62.25 |
120+ | $ 2.0021 $ 1.8019 | $ 216.23 |
480+ | $ 1.8656 $ 1.6791 | $ 805.97 |
1,020+ | $ 1.8053 $ 1.6248 | $ 1657.30 |
Standard Packaging 30/Full
Tray | ||
Better price for more quantity?
$