STE Q12E1D332MQ0T0S0P0
| Manufacturer |
STE
Asian Brands |
| Mfr. Part # | Q12E1D332MQ0T0S0P0 |
| LCSC Part # | C42406097 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | CAP SAFETY 3.3nF ±20% 400V TH |
| Description | 3.3nF ±20% 400V Safety Capacitor Through Hole,P=10mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | STE | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1004 | $ 0.50 |
50+ | $ 0.0794 | $ 3.97 |
150+ | $ 0.0689 | $ 10.34 |
1,000+ | $ 0.061 | $ 61.00 |
2,000+ | $ 0.0547 | $ 109.40 |
5,000+ | $ 0.0515 | $ 257.50 |
Standard Packaging 1000/Full
Box | ||