LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
R+O GBU1010 product image
  • GBU1010 thumbnail 1
  • GBU1010 thumbnail 2
  • GBU1010 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

R+O GBU1010RoHS

Manufacturer
R+OAsian Brands
MPN
GBU1010
LCSC Part #
C42406071
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV 10A GBU
Datasheetpdf iconR+O GBU1010
In-Stock: 1,455
1,455 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2958$ 0.30
10+$ 0.2361$ 2.36
30+$ 0.2106$ 6.32
250+$ 0.1787$ 44.68
500+$ 0.1541$ 77.05
1,000+$ 0.1456$ 145.60
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerR+O
PackagingGBU
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.05V@5A
Current - Rectified10A
Voltage - DC Reverse(Vr)1kV

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece