Ymin TPB100M1EB19100RN
| Manufacturer | YminAsian Brands |
| MPN | TPB100M1EB19100RN |
| LCSC Part # | C42405047 |
| Packaging | SMD,3.5x2.8mm |
| Customer # | |
| Key Attributes | 10uF ±20% 25V Tantalum Capacitors SMD,3.5x2.8mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 10uF | |
| Voltage Rating | 25V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 161
161 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.42 | $ 0.42 |
| 10+ | $ 0.3337 | $ 3.34 |
| 30+ | $ 0.2963 | $ 8.89 |
| 100+ | $ 0.2507 | $ 25.07 |
| 500+ | $ 0.2295 | $ 114.75 |
| 1,000+ | $ 0.2165 | $ 216.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 10uF | |
| Voltage Rating | 25V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



