Ymin TPB470M1CB19090RN
| Manufacturer | YminAsian Brands |
| MPN | TPB470M1CB19090RN |
| LCSC Part # | C42405045 |
| Packaging | SMD,3.5x2.8mm |
| Customer # | |
| Key Attributes | 47uF ±20% 16V Tantalum Capacitors SMD,3.5x2.8mm |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 47uF | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 31
31 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5827 | $ 0.58 |
| 10+ | $ 0.4623 | $ 4.62 |
| 30+ | $ 0.4102 | $ 12.31 |
| 100+ | $ 0.3467 | $ 34.67 |
| 500+ | $ 0.3174 | $ 158.70 |
| 1,000+ | $ 0.3011 | $ 301.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Ymin | |
| Packaging | SMD,3.5x2.8mm | |
| Capacitance | 47uF | |
| Voltage Rating | 16V | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |



